Texas Instruments CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack
Texas Instruments CC3100BOOST SimpleLink Wi-Fi CC3100 BoosterPack solution allows customers the flexibility to add Wi-Fi to any microcontroller (MCU). Internet on a chip contains all you need to easily create IoT solutions - security, quick connection, cloud support, and more. The CC3100 Booster pack can be used in three main ways: to connect to TI MCU Launchpad (software examples provided for MSP-EXP430F5529LP); with CC31XXEMUBOOST connect to a PC for MCU Emulation using SimpleLink Studio, and this kit can also be connected up to other platforms through pins (use the Programming Guide for instructions on porting driver and sample code).Features
- CC3100 Wi-Fi Network Processor in QFN package
- Industry’s first devices to be Wi-Fi CERTIFIED™ at the chip level by the Wi-Fi Alliance™
- 2 20-pin stackable connectors (BoosterPack headers) to connect to TI LaunchPads and other BoosterPacks
- Onboard chip antenna with an option for U.FL-based testing
- Power from onboard LDO using USB OR 3.3V from MCU LaunchPad
- 2 push buttons
- 4 LEDs
- Jumper with 0.1 Ohm resistor for current measurement
- 0.8megabit serial flash
- 40MHz crystal, 32KHz crystal, and oscillator
- U.FL and chip antenna
- USB
- 4 Layer PCB with 6mm spacing and track width
Kit Contents
- 1x CC3100BOOST BoosterPack
- 1x Micro USB cable
- 1x Quick start guide
Gepubliceerd op: 2016-03-09
| Bijgewerkt op: 2022-04-19