Texas Instruments DEM-OPA-WSON8-EVM Evaluation Module

Texas Instruments DEM-OPA-WSON8-EVM Evaluation Module is an unpopulated evaluation module for the single channel op-amps in the DSG (8-pin WSON) package. This evaluation module is designed to high-speed performance specifications and is compatible with amplifiers with over 1GHz of gain bandwidth.

Features

  • Configured for split-supply operation and modified for single-supply
  • Configurable for inverting and noninverting gain configurations
  • Includes connections for termination resistors to match to standard 50Ω input/output impedance test equipment
  • Inputs and outputs use standard SMA connector footprints
Gepubliceerd op: 2018-10-15 | Bijgewerkt op: 2022-03-11