Texas Instruments DRV8844EVM Evaluation Module
Texas Instruments DRV8844EVM evaluation module demonstrates the capabilities and performance of the DRV8844 motor driver. The DRV8844 Quad 1/2-H-Bridge Driver IC provides four individually controllable 1/2-H-bridge drivers and can be used to drive two DC motors, one stepper motor, four solenoids, or other loads. The Texas Instruments DRV8844EVM houses an MSP430 microcontroller and a USB interface chip. The USB chip allows serial communications from a PC where a Windows® application schedules serial commands. These commands can simultaneously control each of the device’s signals or both devices to drive a stepper motor.Features
- 8 to 60V supply voltage range
- Supports up to +/-30V split supplies
- 2.5A peak / 1.75A continuous output per H-Bridge
- PWM control interface with independent enables
- Outputs can be paralleled for higher output current or better thermal performance
- Floating control inputs isolate the system controller from the driver
Kit Contents
- DRV8844 evaluation module
- MCU control software source code
- Easy to use GUI
- USB cable
Gepubliceerd op: 2019-08-20
| Bijgewerkt op: 2023-10-23