Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module

Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module (EVM) is used to evaluate the low-speed, general-purpose, robust EMC dual-channel digital isolator ISO6721 in an 8-pin SOIC package. The Texas Instruments ISO6721DEVM features enough test points and jumper options to evaluate the device with minimal external components.

Features

  • Low-speed, robust EMC dual-channel digital isolator
  • 1.71V to 5.5V wide supply and level translation range
  • High signaling rate up to 50Mbps
  • Isolation barrier life of > 40 years

Board Setup

Chart - Texas Instruments ISO6721DEVM Digital Isolator Evaluation Module
Gepubliceerd op: 2020-08-13 | Bijgewerkt op: 2024-08-09