Texas Instruments LMR64010 Step-Up Voltage Regulators
Texas Instruments LMR64010 SIMPLE SWITCHER® 40VOUT, 1A Step-Up Voltage Regulators are current-mode boost converters operating at a fixed frequency of 1.6MHz. The LMR64010 SIMPLE SWITCHER Step-Up Voltage Regulators feature the industry's highest power density. The 40V internal switch makes these solutions perfect for boosting voltages of 16V or greater. These voltage regulators have a logic-level shutdown pin that can reduce quiescent current and extend battery life. The Texas Instruments LMR64010 SIMPLE SWITCHER step-up voltage regulators can be protected through cycle-by-cycle current limiting and thermal shutdown. The internal compensation simplifies design and reduces component count. The LMR64010 is ideal for boost conversions from 3.3V, 5V, and 12V rails, as well as LCD displays and LED applications.Features
- Input voltage range of 2.7V to 14V
- Output voltage up to 40V
- Switch current up to 1A
- 1.6MHz switching frequency
- Low shutdown Iq, <1µA
- Cycle-by-cycle current limiting
- Internally compensated
- SOT-23-5 packaging (2.92mm x 2.84mm x 1.08mm)
Block Diagram
Gepubliceerd op: 2019-10-18
| Bijgewerkt op: 2024-01-04