Texas Instruments LP-CC1312R7 CC1312R7 LaunchPad™ Development Kit

Texas Instruments LP-CC1312R7 CC1312R7 LaunchPad™ Development Kit is used to speed development with the SimpleLink™ Sub-1GHz CC1312R7 wireless MCU. The SimpleLink CC1312R7 device is a multiprotocol Sub-1GHz wireless microcontroller (MCU) supporting IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), MIOTY®, Wi-SUN®, proprietary systems, including the TI 15.4-Stack (Sub-1GHz). It also includes concurrent multiprotocol through a Dynamic Multiprotocol Manager (DMM) driver. The CC1312R7 is based on an Arm® Cortex® M4F main processor and is optimized for low-power wireless communication and advanced sensing in grid infrastructure, building automation, retail automation, personal electronics, and medical applications. Software support for the Texas Instruments LP-CC1312R7 is provided by the CC13XX-CC26XX software development kit (SDK).

Features

  • LaunchPad™ development kit with Sub-1GHz radio for wireless applications with integrated PCB trace antenna
  • Supports IEEE 802.15.4g, IPv6-enabled smart objects (6LoWPAN), Wireless M-Bus, MIOTY technology, and proprietary systems, including the TI 15.4-Stack (Sub-1GHz)
  • Broadband antenna supports both 868MHz ISM band for Europe and 915MHz ISM band for the US with a single board
  • The onboard emulator gets the user started with instant code development in CCS Cloud
  • The onboard EnergyTrace™ software circuit allows real-time monitoring of internal device states while user program code executes
  • It can be used with both LaunchPad development kit and SmartRF™ Studio applications
  • Access all I/O signals with the BoosterPack™ plug-in module connectors
  • Compatible with LCD BoosterPack plug-in module

Board Pin Connections

Mechanical Drawing - Texas Instruments LP-CC1312R7 CC1312R7 LaunchPad™ Development Kit
Gepubliceerd op: 2022-03-28 | Bijgewerkt op: 2024-06-10