Texas Instruments TMP110 I2C-Compatible Digital Temperature Sensors

Texas Instruments TMP110 I2C-Compatible Digital Temperature Sensors come in an ultra-small (0.64mm2) 5-pin package. The small size and height of the package optimize volume-constrained systems, which DSBGA packages can be considered unsuitable. Unlike DSBGA packages of comparable size, the TMP110 provides a 5th pin that can be used as an address or alert pin. This feature provides flexibility for scalability of the number of sensors or monitoring critical thermal events.

The Texas Instruments TMP110 offers an accuracy of ±1.0°C across the temperature range. Its on-chip 12-bit analog-to-digital converter (ADC) has a temperature resolution of 0.0625°C. The TMP110 is designed to operate from a supply range as low as 1.14V, with a low average and shutdown current of 3.2µA (at 1Hz) and 0.15µA, respectively. This feature allows for on-demand temperature conversion and maximizes battery life. The supply can also be raised to as high as 5.5V for various industrial applications.

Features

  • Ultra-small, leadless X2SON-5 package
    • 0.8mm × 0.8mm × 0.4mm package size
  • Wide operating ranges
    • V+ operating range of 1.14V to 5.5V
    • -40°C to 125°C temperature range
  • Accuracy holds across temperature
    • ±1.0°C (maximum) from -40°C to 125°C
  • 12-bit resolution of 0.0625°C (LSB)
  • Flexible digital interface
    • I2C and SMBus compatible
    • I3C mixed bus co-existence capable
  • Pinout and software-compatible upgrades
    • ±0.5°C TMP112 (X2SON package)
  • Low supply current
    • 55µA active current (typical)
    • 0.15µA shutdown current (typical)
    • 3.2µA average current (typical) at 1Hz
  • Software compatible with industry-standard
  • Two (2) pinout options available
    • ALERT Pin: TMP110D0, TMP110D1, TMP110D2, TMP110D3
    • Address Pin: TMP110D
  • GUI-Based C-Code Generator

Applications

  • Building automation
    • Occupancy detection
    • Video doorbell
    • HVAC (wireless environmental sensor)
  • Factory automation & control
    • Machine vision camera
    • Industrial PC (single board computer)
    • CPU (PLC controller)
  • Cold chain
  • Datacenter and enterprise computing
    • Solid state drive (SSD)
    • Rack server motherboard
  • Personal electronics
    • PCs, notebooks, and tablets
    • Digital still and video camera
    • Augmented reality glasses
    • Smart speakers

Simplified Schematic

Schematic - Texas Instruments TMP110 I2C-Compatible Digital Temperature Sensors
Gepubliceerd op: 2024-08-21 | Bijgewerkt op: 2025-01-22