Texas Instruments TPS2001CDGNEVM-635 Evaluation Module (EVM)

Texas Instruments TPS2001CDGNEVM-635 Evaluation Module (EVM) provides an evaluation platform for the TPS20XXCDGN series of current limited power distribution switches. The evaluation module operates over a 4.5V to 5.5V range and provides a continuous output current of 2A. The evaluation module contains input and output connectors as well as control jumpers to ease the evaluation of device features.

Features

  • Single power switch family
  • Accurate and fixed constant current limit
  • Fast over-current response, 2uS
  • Deglitched fault reporting
  • Output discharge when disabled
  • Reverse current blocking
  • ON/OFF control (enable)
  • Thermal protection
  • Built-in soft-start
  • Current-Limited power distribution switches (TPS2065C=1A, TPS2069C=1.5A, and TPS2001C=2A)
  • Screw jack type input and output connectors
  • Jumper for device enable input
Gepubliceerd op: 2017-10-10 | Bijgewerkt op: 2022-06-28