Texas Instruments TPS82084 Step-Down Converter Module

Texas Instruments TPS82084 Step-Down Converter Module is a high-efficiency, 2A step-down converter MicroSiP™ module optimized for small solution size. This power module integrates a synchronous step-down converter and an inductor to simplify design, reduce external components and save PCB area. The TPS82084 module with a low profile and compact solution is suitable for automated assembly by standard surface mount equipment. To maximize efficiency, the converter operates in PWM mode with a nominal switching frequency of 2.4MHz. This module automatically enters power save mode operation at light load currents. In power save mode, the device operates with a typical 17µA quiescent current. The device achieves excellent load transient performance and accurate output voltage regulation using the DCS-Control™ topology.

Features

  • 2A, low profile MicroSiP power module
  • DCS-control topology
  • Up to 95% efficiency
  • 17µA operating quiescent current
  • -40°C to 125°C operating temperature range
  • Hiccup short circuit protection
  • 2.5V to 6V input voltage range
  • 0.8V to VIN adjustable output voltage
  • Power save mode for light load efficiency
  • 100% duty cycle for the lowest dropout
  • Output discharge function
  • Power good output
  • Integrated soft startup
  • Over temperature protection
  • 3.0mm x 2.8mm x 1.3mm 8-pin µSiL package

Applications

  • Battery powered applications
  • Solid state drives
  • Processor supply
  • Mobile phones

TPS82084 Block Diagram

Texas Instruments TPS82084 Step-Down Converter Module
Gepubliceerd op: 2015-10-28 | Bijgewerkt op: 2023-11-03