Texas Instruments UCD3138A64CEVM-660 Control Card Evaluation Module

Texas Instruments UCD3138A64CEVM-660 Control Card Evaluation Module (EVM) controls the UCD3138A64 digital controller for isolated power applications. This EVM can be used as a stand-alone board to study the UCD3138A64 device. The UCD3138A64CEVM-660 evaluation module can also be used as a control card for implementing a fully regulated power converter. This TI evaluation module includes onboard SPI and I2C accessible EEPROMs for additional memory storage. This device also features rich test points to facilitate device evaluation, system design, and circuit and firmware debugging. The UCD3138A64CEVM-660 evaluation module is ideal for off-line isolated power supply applications like LLC resonant half-bridge and phase-shifted full-bridge power converters. Other applications include server systems and telecommunication systems.

Features

  • UCD3138A64PFC digital controller PMBus connector to interface with USB-to-GPIO adapter for communication with host PC
  • Includes onboard SPI and I2C accessible EEPROMs for additional memory storage
  • 40-pin digital signal connector to connect digital signals to power converters
  • 40-pin analog signal connector to connect analog signals to power converters
  • LED indicator
  • Rich test points to facilitate the device evaluation, system design, circuit, and firmware debugging
Gepubliceerd op: 2016-10-07 | Bijgewerkt op: 2022-03-11