Hirose Electric TM21R Modular Jack Connectors

Hirose TM21R Modular Jack Connectors are Cat5/Cat5e modular jack connectors that support high-speed Local Area Network (LAN) transmission. These Cat5/Cat5e connectors offer built-in optical indicators and feature Electromagnetic Interference (EMI) protection. The TM21R modular jack connectors are available in 8, 32, 64, and 96 positions and 1, 4, 8, and 12 ports. These Cat5 / Cat5e connectors offer straight and right-angle connector orientation with metal-shielded construction. Hirose TM21R Modular Jack Connectors come with gold contact plating and are suitable for automotive applications requiring high reliability.

Features

  • Supports high-speed LAN transmission
  • Built-in optical indicators
  • EMI protection
  • FCC standard compliant

Applications

  • Telecom hubs
  • Routers
  • Bridges and ATM transmissions
  • Equipment
  • Ethernet switches and networking equipment
  • Test and measurement equipment
  • Medical diagnostic equipment

Specifications

  • Snap-in panel mounting style
  • Metal shielded construction
  • Gold contact plating
  • Straight and right-angle connector orientation
  • Available in 1-, 4-, 8-, and 12-port systems
  • Available in 8, 32, 64, and 96 positions
  • 1A rated current
  • 125VAC rated voltage

Built-in Optical Indicators

Block Diagram - Hirose Electric TM21R Modular Jack Connectors
Gepubliceerd op: 2019-08-07 | Bijgewerkt op: 2025-08-13