Toradex i.MX 7 Computer-on-Modules
Toradex i.MX 7 Computer-on-Modules are based on the NXP®/Freescale i.MX 7 embedded System-on-Chip (SoC). The SoC features a single or dual-core Arm® Cortex® A7 processor with an additional ARM Cortex M4 processor. The heterogeneous dual-core system allows for running a second real-time operating system on the M4 core for time/security critical tasks. Designed for extremely low power consumption, the i.MX 7 Computer-on-Modules feature several low-power modes that reduce the consumption in idle and sleep states. The modules target various applications, including medical devices, navigation, industrial automation, HMIs, avionics, POS, data acquisition, robotics, and more.Features
- Energy-efficient and high-performance
- Asymmetric, heterogeneous multicore processing system
- Up to 2x Cortex-A7 1GHz processors
- Cortex-M4 processor with speeds up to 200MHz
- NXP i.MX 7 Dual/Solo applications processor
- Torizon IoT Platform for Linux OS maintenance, remote software updates, and device management
- Linux OS support included
- Advanced security
- Heterogeneous asymmetric architecture
Applications
- Medical devices
- Navigation
- Industrial automation
- Human-machine interfaces (HMIs)
- Avionics
- Point-of-sale (POS)
- Data acquisition
- Robotics
Specifications
- CPU
- 2x Arm®Cortex®-A7
- 1x Arm®Cortex®-M4F microcontroller
- CPU clock
- Up to 1GHz (A7)
- 200MHz (M4)
- VFPv4-D32 floating point unit
- L1 instruction cache
- 32KB (A7)
- 16KB (M4)
- L1 data cache
- 32KB (A7)
- 16KB (M4)
- 512KB (A7) L2 cache
- Connectivity
- USB 2.0
- 1x Host
- 1x OTG
- 10/100MBit/s (+2nd RGMII/RMII/MII) Ethernet
- 1x 16-bit multiplexed external memory bus
- 3x I2C
- 4x SPI
- 2x QSPI
- 4x SIM
- 7x UART
- 20x PWM
- 126x GPIOs
- 4x analog inputs
- 2x SDIO/SD/MMC
- 2x CAN
- USB 2.0
- Memory
- Up to 1GB DDR3L (32-bit) RAM
- Up to 4GB eMMC Flash
- Multimedia
- Single display controller
- Integrated graphic controller
- 1920 x 1080 x 24bpp RGB
- 4-wire resistive touch
- 1x parallel LCD
- 2x SAI digital audio: I2S or AC97
- Analog Audio
- 1x line in (stereo)
- 1x mic in
- 1x headphone out (stereo)
- 1x 8/10/16/24-bit camera parallel interface
- 0.6W to 1.1W typical power dissipation
- -20°C to +85°C temperature range
- 67.6mm x 36.7mm x 6.2mm in dimension
Block Diagram
Gepubliceerd op: 2024-01-04
| Bijgewerkt op: 2024-01-11