UDOO BOLT GEAR

UDOO BOLT GEAR is a lightning-fast and customizable mini-PC ready to accept a vast array of memory, storage, and operating systems. The UDOO BOLT GEAR is based on a 4-core, 8-thread AMD Ryzen™ Embedded V1605B Processor and features AMD Radeon™ Vega 8 Graphics. Thanks to its two full-featured USB-C™ and two HDMI 2.0 ports, the UDOO BOLT GEAR can simultaneously drive four 4K monitors. The UDOO BOLT GEAR’s stylish design makes it the perfect match for any environment, whether living room, office, or wherever. Compact and lightweight at 13cm x 13cm x 7cm, it fits in the palm and can be easily attached to the back of a VESA mount display.

The UDOO BOLT GEAR is supplied without memory or storage. It has two SO-DIMM DDR4 memory slots and can accommodate up to 32GB of DDR4-2400 RAM, including ECC memory modules. For storage, the UDOO BOLT GEAR includes one standard SATA III port, one M.2 B-key PCIe x2 slot for SATA drives up to 60mm, and one M.2 M-key PCIe 3.0 x4 slot for NVMe drives up to 80mm.

The UDOO BOLT GEAR features an Arduino-compatible microcontroller based on the ATmega32U4 and includes a 40-pin Arduino I/O interface, three Grove connectors, and a 40-pin embedded I/O interface. Wi-Fi® 5.0 and BLUETOOTH® 4.2 connectivity is provided by a removable M.2 Wi-Fi/BT module. Additional interfaces include a Gigabit Ethernet port, two USB 3.1 Gen 1 Type-A ports, two USB 3.1 Gen 1 Type-C ports, two HDMI 2.0a ports, a 3.5mm microphone/headphone combo jack, and an S/PDIF optical output. Audio is provided by the Realtek ALC888 Codec.

Features

  • Processor
    • CPU AMD Ryzen Embedded V1605B SoC up to 3.6GHz
  • GPU
    • AMD Radeon Vega 8 Graphics - 8 GPU Compute Units
  • RAM
    • 2x SO-DIMM Dual-channel 64-bit DDR4 2400 MT/s with ECC support up to 32GB
  • Microchip Technology ATmega32U4 8-bit AVR RISC-based microcontroller
  • Video interfaces
    • 2x HDMI 1.4/2.0a
    • 2x USB Type-C (DP alternate mode)
  • Storage
    • 1x M.2 Socket 2 Key B 2242/2260 for SSD SATA modules (featured also PCI-e x2)
    • 1x M.2 Socket 3 Key M 2280 for NVMe modules (PCI-e x4 Gen 3 interface)
    • 1x SATA III 6Gbit/s standard connector
  • Networking
    • 1x Gigabit Ethernet LAN interface
    • 1x M.2 Key E slot for optional Wireless (Wi-Fi+BT) Combo module
  • Audio interfaces
    • HD Audio Codec Realtek ALC888S
    • Microphone + Headphone Combo Connector (TRRS)
    • Pre-amplified stereo speaker connectors (up to 3W)
    • Digital Optical audio S/PDIF and analog stereo output combo jack 3.5mm connector
  • 2x USB 3.0 Type-A sockets
  • 2x USB Type-C
    • USB 3.1
    • DisplayPort Alternate Mode
    • Dual Role Port (DRP) USB Power Delivery (USB-PD) 3.0
  • Embedded Controller I/O
    • 2x UART ports*
    • 2x I2C interface*
    • 1x SPI interface*
    • 1x FAN Controller*
    • Up to 10x GPIO*
  • Power In
    • 19VDC Power Jack with minimum 3.15A (60W) for basic functionalities - Male connector 4.5mm x 3.0mm with pin inside
    • 2x USB Type-C power in PD sink profile 20V/3A (60W)
  • RTC Battery Connector + RTC Coin Battery
  • Bi-color Power Status LED
  • Arduino Leonardo-Compatible I/O
    • 12x analog inputs*
    • Up to 23x digital input/output (7 PWM)*
    • 1x UART 1x I2C 1x SPI*
    • 3x Grove connectors
      • 1x Analog Input
      • 1x UART or Digital I/O
      • 1x I2C or Digital I/O
  • Dimensions: 12cm x 12cm (4.72" x 4.72")

    *Available on Pin Headers

Applications

  • Home entertainment
  • Business and industrial applications
  • Video and photo editing
  • 3D modeling and rendering
  • DIY and prototyping
  • Machine learning
  • Robotics
  • AAA gaming

Videos

Kit Contents

UDOO BOLT GEAR

Board Layout (Top)

UDOO BOLT GEAR

Board Layout (Bottom)

UDOO BOLT GEAR

Block Diagram

Block Diagram - UDOO BOLT GEAR
Gepubliceerd op: 2020-06-09 | Bijgewerkt op: 2025-01-03