VCC VBL Series Vertical Board-Mount Light Pipes

VCC VBL Series Vertical Board-Mount Light Pipes are 3mm diameter press-fit PCB-mount light pipes designed to stay in place on the board while delivering superior output and design flexibility. The VBL Series Light Pipes attach to the PCB and panel, eliminating horizontal or vertical misalignment between LED, PCB, and HMI or shifting during high-vibration operations. Their press-fit design simplifies installation and enables faster assembly in a production environment. The VBL Series Light Pipes are available with either a flat or domed face and feature a frosted surface that diffuses the light and provides uniform brightness and a soft glow. 

The VCC VBL Series Light Pipes are available in standard lengths from 0.20" to 1.000" and are RoHS and REACH Compliant.

Features

  • Rigid board mount light pipes for surface mount LEDs
  • 3mm diameter (Ø 0.118") round lens with either a domed or flat face
  • Mounted onto the PCB using push-fit lugs close to the LED
  • Features a press-fit installation into the PCB board, which simplifies installation and enables faster assembly
  • Viewing angle
    • Flat: 80°
    • Dome: 20°
  • Protects LEDs from ESD
  • Optical grade polycarbonate (UL 94 V-O) for maximum light transmission
  • Frosted surface diffuses light and provides uniform brightness and a soft glow
  • -40°C to +115°C operating temperature range
  • Length options from 0.20" to 1.000" (5.1mm to 25.4mm)
  • RoHS and REACH Compliant

Applications

  • Audio and video
  • Industrial robots
  • Darkroom equipment
  • Agriculture
  • Entertainment
  • Medical
  • IoT
  • Datacenter solutions
  • Transportation power systems

Documents

Package Outline

Mechanical Drawing - VCC VBL Series Vertical Board-Mount Light Pipes
Gepubliceerd op: 2021-05-17 | Bijgewerkt op: 2025-11-24