Vishay T58 vPolyTan™ Solid Tantalum SMT Caps
Vishay / Sprague T58 vPolyTan™ Solid Tantalum SMT Capacitors deliver increased volumetric efficiency for handheld consumer electronics and feature lead-free L-shaped face-down terminations as well as low ESR. Combining polymer tantalum technology with Vishay’s high-efficiency MicroTan™ packaging, the T58 series is offered in a range of molded case codes. Leveraging patented multi-array packaging (MAP) assembly technology, the capacitors provide a 10% improvement in space utilization compared to similar devices, saving PCB space and enabling the design of smaller and thinner end products, including smartphones, tablets, and ultra-thin laptops, in addition to wireless cards, network equipment, and audio amplifiers and pre-amplifiers.Features
- Low ESR
- Molded case available in several case codes, including 0603 and 0805 footprint
- Lead-free L-shaped face-down terminations
- High CV/volume; high capacitance density
- Ultra-compact sizes available
Applications
- Decoupling, smoothing, filtering
- Bulk energy storage in wireless cards
- Infrastructure equipment
- Storage and networking
- Computer motherboards
- Smartphones and tablets
Specifications
- -55°C to +105°C operating temperature range (above 85°C, voltage derating is required)
- 1μF to 330μF capacitance range
- ±20% capacitance tolerance
- 6.3VDC to 35VDC voltage rating
Dimensions
Gepubliceerd op: 2015-08-10
| Bijgewerkt op: 2022-10-14