Vishay / Dale OLED Display Modules

Vishay Organic Light Emitting Diode (OLED) Display Modules are an ideal choice for small and medium-sized display technology. OLED displays offer a thin profile, unlimited viewing angle, high brightness, and high contrast ratio. These devices deliver a fast response time, up to 1/10th than that of a typical LCD display. Low supply power options are available from 3V to 5V. Yellow- and green-emitting color options offer a lifetime of up to 100K hours. Red-, blue-, and white-emitting color options offer a lifetime of up to 50K hours. Vishay OLED Display Modules are offered in three technology designs including chip-on-board (COB), chip-on-glass (COG), and tape automated bond (TAB).

Features

  • Extra thin
  • -40°C to +80°C wide operating temperature range
  • Up to 160° viewing angle for all directions
  • Lower power consumption: 1/10th of an LCD
  • Sunlight readable
  • Up to 200cd/m2 brightness
  • High 2000:1 (minimum) contrast ratio
  • Fast 10μS response time
  • No backlight required

Applications

  • Wearable devices
  • Automotive displays
  • POS systems
  • Portable test equipment
  • A/V display systems
  • Medical devices
  • Personal care appliances
  • Household / white goods
  • HVAC systems
  • Dynamic information displays
Gepubliceerd op: 2016-10-31 | Bijgewerkt op: 2022-03-11