Vishay Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Features

  • High capacitance X1 and X2 film
    • High pulse applications to 4kV (X1)
    • General purpose applications to 2.5kV (X2)
  • High reliability Y1 and Y2 ceramic
    • High pulse applications to 8.0kV (Y1)
    • General purpose applications to 5.0kV (Y2)
  • Safety-certified MLCCs meet IEC 60384-14 min. 4mm creepage standard
Gepubliceerd op: 2019-02-20 | Bijgewerkt op: 2024-01-04