Würth Elektronik WR-MJ Modular Jacks

Würth Elektronik WR-MJ Modular Jacks are connectors designed for local data communication, especially local area network (LAN) applications. Würth Elektronik WR-MJ Modular Jacks offer a broad range of plug types that comply with Ethernet and other communications standards. The series also includes THT, THR, and surface mount versions in single or multiport styles. These small footprint discrete solutions offer a range of port and latch orientations and optional shielding to protect against electromagnetic interference. The WR-MJ series provides market leading overall performances. Würth Elektronik demonstrates expert knowledge in the optimal material selection without costly over-engineering.

Features

  • Jack design in accordance to FCC regulation - mates to all FCC plugs
  • PoE compatible with IEEE 802.3xx standards
  • Up to CAT6-6a
  • Telecommunications Industry Association (TIA) standards applicable to some products
  • Suitable for up to 10G Ethernet protocols
  • Increased pin size for improved impedance
  • THT range with deformable retention pegs
  • SMT range demonstrates superior soldering performances with the highest tin adhesion and capillarity
  • Low contact resistance to minimize product degradation
  • PBT, PA9T, and LCP plastics
  • Discrete solution for Ethernet protocol (8P8C – RJ45)
    • Smaller footprint
    • High flexibility in PCB design
    • THR compatible
    • Potentially better crosstalk performances

Applications

  • Data communications
    • Telecommunications
    • LANs
  • Ethernet 
  • Power supplies
  • Power over Ethernet (PoE) 
Gepubliceerd op: 2019-09-24 | Bijgewerkt op: 2024-04-03