Nederland - Vlag Nederland

Incoterms:DDP
Alle prijzen zijn inclusief rechten en douaneheffing op de geselecteerde verzendingswijzen.

Bevestig de selectie van de munteenheid:

Euro's
Gratis verzending voor de meeste bestellingen boven € 50 (EUR)

Amerikaanse dollars
Gratis verzending voor de meeste bestellingen boven $60 (USD)

Bench Talk for Design Engineers

Bench Talk

rss

Bench Talk for Design Engineers | The Official Blog of Mouser Electronics


Bourns is a leading manufacturer and supplier of automotive sensors, circuit protection solutions, magnetic products, microelectronic modules, trimming and precision potentiometers, panel controls, encoders, and resistive products. Headquartered in Riverside, CA, Bourns serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, non-critical life support medical, audio, and various other market segments. Bourns products are manufactured according to ISO-9000 standards under Six Sigma quality programs. Bourns automotive products are manufactured in accordance with the TS16949 standard.


Reinventing Overvoltage Protection Bourns
High reliability is paramount in our always on, hyper-connected world. Application downtime or failure runs the gamut from frustrating to incredibly expensive. That is why overvoltage protection remains a consistent requirement.

Protect Embedded Interfaces with These Clamps and Crowbars Bourns
Protecting interface connections from overvoltage conditions and transient events is more important than ever with the proliferation of embedded electronics. Bourns clamp and crowbar protection is effective at protecting circuit interfaces in silicon and ceramic electronic components.

Advanced Ceramic Resistors Yield Higher Power System Density Bourns
Engineers today are asked to design applications with increasing power densities, which directly correspond to the demand for resistors. Leading manufacturers of these mighty passive components are answering current application requirements with new power resistor designs that can tolerate higher amounts of power in small and smaller form factors.

No Sulfur Corrosion Here: Sulfur Resistant Film Resistors Bourns
High sulfur environments play havoc with everything from IT industry server farms and data/storage centers and telecommunication base stations to industrial control equipment and rubber, paper, and oil manufacturing plants. In standard film resistors, their internal silver (Ag) or silver palladium (AgPd) terminal is only protected by the epoxy passivation layer making the device very susceptible to sulfur-based gases. Realizing how sulfur gases can affect the reliability of its film resistors, Bourns developed a specialized Palladium (Pd) layer that removes the chance for corrosion and the formation of silver sulfide.

All Authors

Show More Show More
View Blogs by Date

Archives