DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot Kit

DFRobot MBT0046 Maqueen Lite V5 micro:bit Robot Kit is a beginner‑friendly STEM robot designed to offer smooth, frustration‑free learning experiences in coding, robotics, and Internet of Things (IoT) education. Built for ages eight and up, the DFRobot MBT0046 features pre‑calibrated line‑tracking algorithms, an optimized three‑probe sensor array, and durable enclosed metal motors, ensuring reliable classroom performance without complex setup or frequent maintenance. The Maqueen Lite V5 kit supports multitasking thanks to a chip‑level embedded line‑following algorithm, allowing the micro:bit to focus on additional functions such as obstacle avoidance, lighting effects, sensor reading, and interactive behaviors while maintaining smooth navigation.

The kit includes RGB headlights and WS2812 RGB ambient LEDs, providing vibrant programmable lighting that enhances visual feedback and creativity during projects. Additional onboard features include a buzzer, infrared receiver, dual light sensors, servo ports, I2C expansion, and a micro:bit edge connector, making it a flexible platform for hands‑on STEM exploration. With a sturdy construction, detachable motors for quick replacement, out‑of‑the‑box usability, and compatibility with MakeCode, the Maqueen Lite V5 stands out as a dependable, engaging robot kit for both classrooms and hobbyists.

Features

  • Effortless line-following, instantly
  • Powerful multitasking capabilities
  • Reliable and protected motor system
  • Classroom-ready - detachable motors for easy maintenance
  • Out-of-the-box convenience
  • Engaging light perception and illumination
  • Battery power reading monitors remaining energy
  • Straightforward firmware upgrade capability ensures the robot stays up-to-date

Applications

  • STEM education
  • Robotics competitions

Specifications

  • Power supply
    • 3.5VDC to 5VDC voltage range
    • 3x AA batteries (1.5V alkaline or 1.2V Ni-MH)
    • Reverse connection protection supported
  • Line-following system
    • 3x sensors
    • 1x calibration button (shared with firmware upgrade)
    • Switch/analog sensor output
    • On-chip line-following function supported
    • 1x preset on-chip line-following speed
  • RGB lighting
    • 4x programmable RGB LEDs (WS2812 - full R255 x G255 x B255 color spectrum)
    • 2x RGB headlights (red, green, yellow, blue, purple, cyan, white)
  • 2x light sensors with a 0 to 1023 data range
  • 1x HC-SR04 ultrasonic sensor
    • 5V supply
    • I/O port interface (2.54mm female header)
    • 50mm to 500mm mounted range
    • 50mm to 3000mm unmounted range
    • ±50mm accuracy
  • 2x N20 metal motors
    • 2.54mm pin header interface
    • Power is delivered directly from the battery
    • Screw-fixed or detachable mounting
  • 1x infrared receiver
  • 1x buzzer with switch
  • Expansion and connectivity
    • 6x threaded mounting points (PCB)
    • 1x firmware upgrade interface (shared with the calibration button)
    • 3x expansion GPIO pins
    • 2x expansion I2C interfaces
    • 2x servo motor ports
    • Edge connectors (gold fingers for micro:bit) with standard micro:bit compatibility (implicitly 6x significant ones mentioned, but typically refers to the full edge connector)

Kit Contents

  • 1x Maqueen Lite V5 STEM robot
  • 1x line-tracking map
  • 1x ultrasonic sensor
Gepubliceerd op: 2026-01-22 | Bijgewerkt op: 2026-01-30