DFRobot MBT0050x Maqueen Plus V3 micro:bit Robots

DFRobot MBT0050x Maqueen Plus V3 micro:bit Robots are advanced STEM‑focused educational platforms designed to elevate robotics learning and competition performance for primary and secondary school students. Equipped with a cutting‑edge matrix laser ranging sensor, the Maqueen Plus V3 robots offer high‑precision environmental perception with accuracy as fine as ±11mm at 20mm to 200 mm and up to 60Hz refresh rates, enabling intelligent obstacle detection, spatial mapping, and route planning far beyond the capabilities of standard ultrasonic systems. High‑precision motor encoders with PID control provide remarkably accurate movement, allowing precise steering, consistent travel distances, and reliable navigation without time‑consuming trial‑and‑error calibration (making the robots competition‑ready out of the box).

A standout feature of the Maqueen Plus V3 is the suite of built‑in intelligent algorithms, including integrated line‑tracking and real‑time intersection recognition for crossroads, T‑junctions, and more. These algorithms run independently of the micro:bit controller, freeing students to focus on higher‑level programming and strategy while the robot handles complex path‑following and decision‑making tasks automatically. With expanded hardware features such as configurable RGB lighting, light sensors, an infrared receiver, a buzzer, and multiple expansion interfaces, the platform supports diverse classroom activities. These activities include autonomous navigation to interactive, sensor‑driven projects.

Available in both AA battery and 18650 lithium battery versions, the DFRobot MBT0050x Maqueen Plus V3 micro:bit Robots provide flexible power options suitable for different teaching environments and runtime needs. A durable construction, replaceable motors, and compatibility with the micro:bit ecosystem make these robots a powerful, long‑lasting tool for hands‑on robotics education. Overall, the Maqueen Plus V3 stands out as versatile, competition‑grade learning robots that empower students to explore advanced robotics concepts with professional‑level precision and ease.

Features

  • Precision navigation with matrix laser ranging
  • Simplified advanced tasks with built-in algorithms
  • Accurate movement with motor encoders and PID control
  • Enhanced light interaction
  • Detachable metal motor components

Applications

  • STEM robot education
  • Robotic competitions

Specifications

  • Power
    • Variants
      • AA battery version (MBT0050-AA) - 3.5V to 6V, 4x AA batteries, 1.5V dry batteries or 1.2V nickel-metal hydride batteries
      • 18650 version (MBT0050-18650) - 3.5V to 4.2V, 1x rechargeable 18650 lithium battery
    • USB Type-C®/MicroUSB charging ports
    • 5V, 1A charging
    • Battery reverse connection protection
    • 5-segment digital tube battery level display
    • Digital tube charging display (shows red during charging, shows green when fully charged, supports charging while powered off)
  • 5x line-tracking sensors
    • 1x calibration button for line-tracking sensors
    • Switching and analog quantity output values of line-tracking sensors
    • 4x types of intersection recognition - Crossroad, T-shaped intersection, Right turn and Straight intersection, Left turn and Straight intersection
    • Built-in line-tracking function of the chip, 1 to 5 speeds, a total of 5x gears
  • 4x WS2812 RGB lights with R255 × G255 × B255 display colors
  • 2x RGB car lights with red, green, yellow, blue, purple, cyan, white
  • 2x light sensors with a 0 to 1023 data range
  • 1x matrix laser sensor
    • 3.3V to 5V supply range
    • I2C, UART, and USB data interfaces
    • PH2.0 - 4P (Gravity wire sequence) and USB Type-C interface forms
    • 8x8 matrices, 64 measurement ports
    • Matrix measurement mode and intelligent obstacle avoidance mode
    • Four adjustable I2C addresses - 0x30, 0x31, x32, and x33
    • USB interface firmware update
    • Continuous ranging mode
    • 15Hz ranging speed
    • 20mm to 4000mm ranging range
    • Ranging accuracy
      • Within the range of 20mm to 200mm, the accuracy for white targets is ±11mm, for light gray targets is ±12mm, and for gray targets is ±12mm
      • Within the range of 200mm to 4000mm, the accuracy for white targets is ±5%, for light gray targets is ±6%, and for gray targets is ±6%
    • Horizontal 60°, vertical 60°, and diagonal 90° ranging angles
    • Complies with Class 1 laser safety standards
  • 2x N20 metal motors
    • PH2.0 - 2P interface
    • Independent 5V regulated power supply
    • Fixed motor disassembly method and disassembled by screws
  • Motor encoder and PID
    • 2x encoders
    • Magnetic induction encoder sensing method
    • 4-line encoder resolution
    • Distance and angle PID control
    • Speed measurement unit - centimeters per minute
  • 1x infrared receiver sensor
  • 1x buzzer
  • Expansion interfaces and other configurations
    • 2x metal bracket parts
    • 1-axis metal bracket adjustment
    • 270° metal bracket adjustment angle
    • Bracket adjustment method - 4x M3 metal hand-twisted screws
    • 2x PCB threaded interfaces
    • 1x firmware upgrade interface and button
    • 14x extended GPIOs
    • 1x bottom acrylic protection

Kit Contents

  • 1x Maqueen Plus V3 baseboard
  • 2x metal motor with encoder and connection cable (already installed on the baseboard)
  • 1x AA battery board
  • 1x matrix laser ranging sensor
  • 1x PH2.0 - 4P sensor connection cable
  • 2x wheels
  • 1x line-tracking map
  • 1x screwdriver
  • 1x metal support frame
  • 1x metal mounting bracket
  • 5x 35mm mounting copper pillars
  • 5x M3 mounting screws
  • 4x M3 thumb screws

Videos

Gepubliceerd op: 2026-01-22 | Bijgewerkt op: 2026-01-29