KEMET HHBC Coils

KEMET HHBC Coils are normal mode chokes that offer a variety of characteristics. These coils are designed with Fe-Si dust cores to provide a balance between core loss and DC superposition characteristics. KEMET HHBC Coils are useful in fields such as DC-DC converter and normal noise countermeasures. Typical applications include switching power supply outlets, DC-DC converters, phase compensation, and boost converters, as well as normal mode noise countermeasures.

Features

  • Fe-Si dust core material
  • Available for noise countermeasure as well as general use
  • Balance of core loss and DC superposition characteristics
  • Wide variety of sizes and specifications
  • Inductances up to 311µH at 0 A ±20%
  • Rated current up to 30A
  • -40°C to +125°C operating temperature range

Applications

  • Switching power supply outlets
  • DC-DC converters
  • Phase compensation and boost converters
  • Normal mode noise countermeasures
Gepubliceerd op: 2019-07-18 | Bijgewerkt op: 2023-10-25