KEMET Normal / Differential Mode Coils
KEMET Normal / Differential Mode Coils feature various characteristics, sizes, and specifications. These coils offer four types of dust core material: Fe, Fe-Si, Fe-Ni, or Fe-Si-Al, depending on the model. KEMET Normal / Differential Mode Coils deliver a rated current of up to 8A for SN coils and up to 30A for XXBC coils. Typical applications include home appliances, power supplies, switching power supply outlets, DC-DC converters, phase compensation, boost converters, and standard mode noise countermeasures.Features
- Dust core material
- SN: Proprietary Fe
- HHBC: Fe-Si
- PHBC: Fe-Ni
- SHBC: Fe-Si-Al
- Rated current up to 8A for SN coils, up to 30A for XXBC coils
- Inductances up to 168µH for SN coils, up to 311µH at 0 A ±20% for XXBC coils
- -25°C to +105°C operating temperature range for SN coils, -40°C to +125°C for XXBC coils
- Wide variety of sizes, specifications, and characteristics
Applications
- Home appliances
- Power supplies
- Switching power supply outlets
- DC-DC converters
- Phase compensation and boost converters
- Normal mode noise countermeasures
Overview of Coils
Gepubliceerd op: 2019-07-29
| Bijgewerkt op: 2023-11-02