KEMET SN Coils

KEMET SN Coils are differential mode coils with a wide variety of characteristics. These coils feature proprietary Fe dust cores that are ideal for normal mode noise countermeasures. KEMET SN Coils offer a rated current AC range from 500mA to 20A and a rated inductance range from 1.5µH to 550µH. Typical applications include home appliances and power supplies.

Features

  • Proprietary Fe dust core material
  • Ideal for normal mode noise countermeasures
  • Large core loss
  • Wide variety of sizes and specifications
  • Inductances up to 550µH
  • Rated current up to 20A
  • UL 94V-0 or UL 94V-2 flame-retardant cap

Applications

  • Home appliances
  • Power supplies
Gepubliceerd op: 2019-07-16 | Bijgewerkt op: 2023-10-25