Micro-Mode
Micro-Mode was established in 1971 and has AS9100, ISO 9001, and NADCAP certifications that give the company the capacity to design, develop, produce, and deliver products that meet even the most demanding space-qualified requirements. As a vertically integrated organization, Micro-Mode can develop, control, and schedule all critical manufacturing processes.
Uitgelichte producten van Micro-Mode
SMPS Blind Mate Connectors
Circular connectors with a gold plate, MIL-DTL-45204 finish that is Type 1, Grade C, and Class 1.
SMP Blind Mate Connectors
Operates at up to 50GHz, stainless steel adapters and couplers can be used for various cable types.
SMPM Blind Mate Connectors
Offers .020, .047, and .086 cable types, a 2-hole flange, and function at up to 75GHz.