Murata Electronics GRM High Voltage Ceramic Capacitors

Murata Electronics GRM High Voltage Ceramic Capacitors feature a voltage range from 4VDC to 3.15kVDC and Sn-plated external electrodes that provide good solderability. The monolithic structure offers small, high capacitance and is capable of operating at high voltage levels. These GRM capacitors permit flow or reflow soldering, and other types with reflow soldering only. Murata Electronics GRM High Voltage Ceramic Capacitors are ideal for use on diode-snubber circuits for switching power supplies and as a primary-secondary coupling for a DC-DC converter.

Features

  • 4VDC to 3.15kVDC voltage range
  • Monolithic structure offers small, high capacitance and is capable of operating at high voltage levels
  • Sn-plated external electrodes provide good solderability
  • Flow or reflow soldering

Applications

  • Infotainment for automotive
    • Car navigations
    • Car audio
    • Body control equipment
      • Wipers
      • Power windows
  • Powertrain/safety for automotive
    • Running
    • Turning
    • Stopping
    • Safety devices
  • Medical-grade products for implanted medical devices
    • Cardiac pacemakers
    • Cochlear implants
    • Insulin pumps
    • Gastric electrostimulators
  • Non-critical circuits - implanted medical devices that are not directly linked to life support

Specifications

  • 10pF to 4.7µF capacitance range
  • -55°C to +125°C operating temperature range
  • SMT termination
  • C0G (NP0), U2J, and X7R dielectrics
  • 1% to 20% tolerances

Videos

Gepubliceerd op: 2013-04-19 | Bijgewerkt op: 2024-10-21