Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules

Murata LXMS33 MAGICSTRAP® Modules are small-sized HF band RFID ICs with an embedded antenna. These Murata modules comply with the ISO15693 standard and can be used globally with high-performance results, even in small form factor designs. The devices also offer 896-bit user memory. These LXMS33 RFID ICs come in ultra-miniature 3.2mm x 3.2mm x 0.7mm/0.75mm packages with a robust design that is resistant to high-temperature, high-humidity environmental conditions.

Features

  • RF antenna embedded within the tag
  • Conventional HF tag design
  • Easy to implement since no external antenna design required
  • ISO 15693 compliant
  • 15mm read range (200mW output power, 37mm x 54mm antenna)
  • Can be attached to a wide range of objects
  • NFC Forum Type 2 compliant (ISO1443 type A) product available

Applications

  • Medical devices
  • Small-item identification (jewelry, cosmetics, toys)
  • Product authentication and brand protection (eyeglasses, hearing aids, earbuds)

Advantages of Murata RFID Tags

           Small and robust which can be embedded into products, maintaining current production design 
        •   Near-field communication prevents accidental reading of surrounding parts 
           Murata supports not only tags but also RW integration and antenna design

Videos

Diagram

Chart - Murata Electronics LXMS33 HF MAGICSTRAP® RFID IC Modules
Gepubliceerd op: 2013-08-28 | Bijgewerkt op: 2025-08-19