Texas Instruments

Texas Instruments Incorporated ontwerpt en vervaardigt analoge technologieën, digitale signaalverwerking (DSP) en halfgeleiders voor microbesturingseenheden (MCU's). TI is toonaangevend op het gebied van halfgeleideroplossingen voor analoge en digitaal geïntegreerdeverwerkingstoepassingen. Als wereldwijd bedrijf voor halfgeleiders, innoveert TI door middel van ontwerp-, verkoop- en productie-activiteiten in meer dan 30 landen.
-
Texas Instruments SN74AHCT3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23-2-2026 -
Texas Instruments SN74LV3T99/-Q1 Multiple-Function GatesMultiple-Function Gates incorporate 3 independent configurable logic gates with 3-state outputs.23-2-2026 -
Texas Instruments SN74AHCT7541-Q1 Octal BuffersHas a 2V to 5.5V supply operating range and is available in a wettable flank QFN package.23-2-2026 -
Texas Instruments SN74AHCT9541-Q1 Octal BuffersFeatures TTL-compatible Schmitt-Trigger inputs and 3-state outputs.23-2-2026 -
Texas Instruments SN74AHC3G99/-Q1 Triple Multiple-Function GatesFeatures three independent configurable logic gates with 3-state outputs.23-2-2026 -
Texas Instruments SN74AHC9541-Q1 Octal BuffersFeatures 3-state outputs & Schmitt-trigger inputs & is available in a wettable flank QFN package.23-2-2026 -
Texas Instruments F28E12x C2000™ Real-Time MicrocontrollersOffers 30% faster computing power compared to previous C2000 MCUs for single motor and PFC systems.12-2-2026 -
Texas Instruments TPS37100/TPS37100-Q1 supervisorsSupplies 105V input voltage with a 5uA low quiescent current, and an integrated buffer.2-2-2026 -
Texas Instruments Octale buffer/drivers van SNx4AHC541/SNx4AHC541-Q1Designed for driving bus lines or buffer memory address registers.2-2-2026 -
Texas Instruments UCC2773x/-Q1 half-bridge gate-driversProvides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29-1-2026 -
Texas Instruments TPUL2G123/-Q1 dubbele RC-getimede mono-multivibratorsFeatures two independent devices designed for 1.5V to 5.5V operation.29-1-2026 -
Texas Instruments SN74LV8T541/-Q1 octale buffers en driversFeatures eight non-inverting buffers with 3-state outputs & active-low output enable pins.27-1-2026 -
Texas Instruments Octale inverterende buffer/drivers van SN74LV8T540/-Q1Features eight inverters with 3-state outputs and a 540-function flow-through pinout.27-1-2026 -
Texas Instruments TLA431/TLA432 All-Capacitor ReferencesThree-terminal adjustable shunt regulators that are stable with all capacitor loads.27-1-2026 -
Texas Instruments Seriële 8 K bits FRAM vanTMF0008NVM device with a unique factory-programmed 48-bit identification number and 8-bit family code.23-1-2026 -
Texas Instruments TPLD1201-Q1 Programmeerbaar logisch apparaat voor de automobielsectorFeatures versatile programmable logic ICs with combinational, sequential, and analog blocks.23-1-2026 -
Texas Instruments TMP461-EP Temperatuursensor op afstandHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.23-1-2026 -
Texas Instruments Octale buffers/drivers van SN74AHCT540/-Q1Offer eight inverters with 3-state outputs and a 540 function.22-1-2026 -
Texas Instruments Octale buffers/drivers van SNx4AHC540/SNx4AHC540-Q1Offer eight inverters with 3-state outputs and a 540 function with a flow-through pinout.22-1-2026 -
Texas Instruments Octale buffers/drivers van SN74AHCT541/-Q1Offers eight non-inverting buffers with 3-state outputs and active-low output enable pins.22-1-2026 -
Texas Instruments AMC0386 & AMC0386-Q1 geïsoleerde modulatorenDelta-sigma (ΔΣ) modulators with a high-voltage, high impedance input and an external clock.20-1-2026 -
Texas Instruments AFE53004W Slimme analoge frontends (AFE's)Family of 4-channel, ultra-low power smart AFE devices available in a 16-pin DSBGA package.20-1-2026 -
Texas Instruments INA600 verschilversterkers op laag vermogenFeature precision-matched resistors that offer attenuating gain options.20-1-2026 -
Texas Instruments AMC0380D & AMC0380D-Q1 geïsoleerde versterkersAutomotive AC-input isolated amplifier with integrated resistive divider and differential output.20-1-2026 -
Texas Instruments SN74ACT2G101/Q1 dubbele configureerbare D-flipflopsFeatures a rising-edge-triggered configurable logic clock, active-low clear, and data inputs.20-1-2026 -