Semtech SX128x 2.4GHz RF Transceivers
Semtech SX128x 2.4GHz RF Transceivers provide ultra-long-range communication with the ability to withstand heavy interference. These transceivers are half-duplex transceivers capable of low power operation in the worldwide 2.4GHz ISM band. Semtech SX128x transceivers enable point-to-point wireless links that can support custom protocols with configurable data rates up to 2Mbps. These RF transceivers operate at a temperature ranging from -40°C to +85°C and supply voltage ranges from 1.8V to 3.7V. SX128x transceivers are ideal for robust and reliable wireless solutions. These transceivers include multiple physical layers and modulations to optimize long-range communication at a high data rate for security applications.Features
- Long-range 2.4GHz transceiver
- Low energy consumption, on-chip DC-DC
- High sensitivity down to -130dBm
- +12.5dBm high-efficiency power amplifiers
- LoRa, FLRC, and (G) FSK supported modulations
- Programmable bit rate
- BLE PHY layer compatibility
Applications
- Home automation and appliances
- Tracking applications
- Wearables and sports/fitness sensors
- Radio-controlled toys and drones
- Smart watches and beacons
- Healthcare
- Security systems
Gepubliceerd op: 2017-05-17
| Bijgewerkt op: 2023-04-25