Cinch Connectivity Solutions

Cinch Connectivity Solutions, a Bel company, is a leading provider of reliable interconnect products and customized solutions, designed to withstand the rigorous demands of industries such as aerospace, defense, 5G/IoT, and industrial. From concept to completion, Cinch supports its customers, offering responsive, expert assistance for the company's extensive range of products, including harsh-environment connectors and cable assemblies, RF connectors, high-speed industrial interconnects, optical technologies, headers, and enclosures.
-
Cinch Connectivity Solutions M12 A-Code Connectors & Cable AssembliesOffers an IP67 protection rating suitable for industrial automation and outdoor applications.8-10-2025 -
Cinch Connectivity Solutions SMP RF Adapter & ConnectorsDesigned for high-frequency applications to ensure reliable signal integrity and minimal loss.5-8-2025 -
Cinch Connectivity Solutions 16SQC & 19SQC Space CablesMeets NASA outgassing requirements and is built with a solid center conductor and FEP jacket.9-6-2025 -
Cinch Connectivity Solutions Space Rated ConnectorsMeet NASA outgassing specifications of <1% Total Mass Loss (TML) and <0.1% CVCM.22-5-2025 -
Cinch Connectivity Solutions M8 Metal Dust CapsIP67 waterproof protection rating in locked condition and available with a tether plug or socket.20-5-2025 -
Cinch Connectivity Solutions QSFP-DD Connectors, Cages, & Cable AssembliesSuitable for servers, patch panels, data center interconnections, and high-density networks.4-2-2025 -
Cinch Connectivity Solutions HDMI 2.1 Cable Assemblies3 length options, gold-plated connectors for high reliability, superior transmission, & durability.13-1-2025 -
Cinch Connectivity Solutions M5 A-Coded Connectors & Cables4 positions, IP67 water resistance when installed, and delivers secure and seamless signal transfer.30-7-2024 -
Cinch Connectivity Solutions HDMI 1.4 Right-Angle CableSupports standard enhanced or high-definition video and multi-channel audio on a single cable.26-7-2024 -
Cinch Connectivity Solutions Single Pair Ethernet (SPE) Connector SystemsCompact, flexible, helps make buildings smarter & greener, complies with IEC 63171 & IEC 63171-1.4-6-2024 -
Cinch Connectivity Solutions M8 A-Code Circular Metric ConnectorsFeatures IP68-rated water-resistant connectors, ideal for miniature sensors.27-5-2024 -
Cinch Connectivity Solutions M8 A-Code Sensor Cable AssembliesFeatures IP68-rated water-resistant sensor cables, ideal for miniature sensors.27-5-2024 -
Cinch Connectivity Solutions Space Screened Micro-D Cable AssembliesConforms to M83513 requirements and suitable for military, defense, and satellite applications.1-2-2024 -
Cinch Connectivity Solutions WAP Extension CablesAvailable in 1', 3', and 5' cable lengths.3-1-2024 -
Cinch Connectivity Solutions SMP High-Performance Flexible Cable AssembliesOffers excellent operating performance up to 67GHz and a VSWR range from 1.3 to 1.5.20-12-2023 -
Cinch Connectivity Solutions Micro-D Jumper AssembliesDesigned for rugged, high-performance, and densely compacted interconnect applications.28-8-2023 -
Cinch Connectivity Solutions RJ Modular Bottom Entry Vertical JackSupports the transmission of Gigabit Ethernet signals targeted to switches, hubs, and routers.18-8-2023 -
Cinch Connectivity Solutions 134-1099-071 RF AdapterSub-Miniature Push-on Micro (SMPM) to Subminiature Push-On (SMP) female bullet adapter.4-8-2023 -
Cinch Connectivity Solutions M12 D-Code Connectors & Cable AssembliesProvides replacements, upgrades, and installations for a standard connector type in industrial use.2-8-2023 -
Cinch Connectivity Solutions 30-Degree Angled Precision RF Coax ConnectorsFeatures 1.85mm, 2.4mm, 2.92mm, and SMA mating interfaces and 500 mating cycles.2-8-2023 -
Cinch Connectivity Solutions DIN ConnectorsBoard-mounted multi-pin connectors used for connecting PCB to PCB.12-6-2023 -
Cinch Connectivity Solutions RJ45 Coiled Ethernet Cable AssembliesFeatures IP67-rated M12 X-code connectors and offers both CAT 5e and CAT 6a performance options.23-5-2023 -
Cinch Connectivity Solutions M12 K-Code Panel Mount ConnectorsDeveloped for applications requiring higher power in an M12 interface.28-4-2023 -
Cinch Connectivity Solutions MIL-STD-1553B TerminatorsIncorporates a 2W, 1% resistor and features a resistance value of 78Ω for the data bus.1-3-2023 -
Cinch Connectivity Solutions 19mm Torque WrenchHelps avoid over- or under-tightening that can damage or weaken connectors and the system.15-2-2023 -