Littelfuse

Littelfuse products are vital components in applications that use electrical energy, from consumer electronics to vehicles and industrial facilities. Littelfuse's history of innovation and technical expertise enable the company to provide objective, comprehensive, and personalized customer solutions. Littelfuse offers the industry's broadest and deepest portfolio of circuit protection products, with growing platforms in power control and sensing. Littelfuse also provides power semiconductors, heavy-duty switches, magnetic, optical, electromechanical, and temperature sensors, as well as products that provide safe control and distribution of electrical power.
-
Littelfuse SC3402-02ETG ESD Protection DiodeUltra-low capacitance ESD protection diode designed to safeguard high-speed data interfaces.23-2-2026 -
Littelfuse CMA160E1600HF enkele thyristorHigh‑performance 160A, 1600V device featuring a planar passivated chip structure in PLUS247 package.6-2-2026 -
Littelfuse SRP4-CC Space-Saving Solid-State RelaysDelivers four independently controlled solid-state relays in one compact package.2-2-2026 -
Littelfuse SM15KPA-HRA & SM30KPA-HRA diodes met hoge betrouwbaarheidProtects I/O interfaces, VCC bus, and other circuits in avionics, aviation, and eVTOL applications.13-1-2026 -
Littelfuse SP432x-01WTG TVS diodesProvide ultra-low capacitance, bidirectional, and a high level of protection.8-1-2026 -
Littelfuse VM800 3-fase spanningsbewakingsrelaisProtects 3- and 4-wire motors ranging from 145VAC to 500VAC, regardless of their size.14-11-2025 -
Littelfuse AQ3118-02JTG TVS-diode-array met lage capaciteit2-ch protection against ESD and surges, 0.3pF I/O-to-I/O capacitance and 50nA leakage current @ 18V.12-11-2025 -
Littelfuse CH1B050P pyrotechnische ontstekingstriggerOpen-loop Hall technology detects overcurrent and provides output signal to activate pyro module.24-10-2025 -
Littelfuse CH1B032B-stroomsensorProvides a ratiometric output signal proportionate to magnetic flux density generated by the C-core.24-10-2025 -
Littelfuse MXM MEGA® MIDI®-zekeringhoudersHigh-current solution rated up to 120V/650A, with sliding tabs and interlocking pins.23-10-2025 -
Littelfuse AQ4324-01ETG tweerichtings-TVS-diodeProvides high protection for single-channel electronic equipment susceptible to destructive ESD.22-10-2025 -
Littelfuse TMR Digital Magnetic SwitchesIntegrates TMR and CMOS technology and is available in bipolar or omnipolar versions.13-10-2025 -
Littelfuse VM110 spanningsbewakingsrelaisDesigned for electrical systems to ensure reliable and safe operation.3-10-2025 -
Littelfuse TMM175 DIN-rail tijdvertragingsrelaisMulti-function timers that offer high precision and accuracy, features a slim 17.5mm housing.3-10-2025 -
Littelfuse VM500 3-fase spanningsbewakingsrelaisProtects 3- and 4-wire 415VAC 50Hz systems and can easily be mounted on a DIN rail for versatility.3-10-2025 -
Littelfuse EL500 aardlek-relais met één functieDesigned to measure leakage current and isolate the faulty circuit from the system.3-10-2025 -
Littelfuse CH1P01xM-stroomsensorenRatiometric output signal proportional to magnetic flux density generated by a C-core concentrator.2-10-2025 -
Littelfuse MCASE® 4-Way Fuse HoldersCompact, high-performance solutions designed to support up to four MCASE+® slotted cartridge fuses.16-9-2025 -
Littelfuse SZSMF6L Automotive TVS DiodesProtects I/O interfaces, VCC bus & other vulnerable circuits in auto electronic applications.29-8-2025 -
Littelfuse SRP1 Essentials Solid-State RelaysReliable, cost-effective and complies with international standards such as cURus, VDE, CE, and UKCA.18-8-2025 -
Littelfuse 827 Series High Voltage Cartridge FusesHigh voltage of 800VDC automotive electronics fuses in through-hole and bolt-down versions.18-7-2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11-7-2025 -
Littelfuse 59150 Flange-Mounting Reed SensorsChoice of normally open, normally open high-voltage, normally closed, or changeover contacts.30-6-2025 -
Littelfuse IXSJxN120R1 1.200 V SiC power-MOSFET’sHigh-performance devices designed for demanding power conversion applications.23-6-2025 -
Littelfuse DFNAK3 TVS DiodesOffers 3kA surge current and IEC 61000-4-5 compliance in a compact, surface-mount package.23-6-2025 -