STMicroelectronics Silicon Carbide Power MOSFETs

STMicroelectronics Silicon Carbide Power MOSFETs bring wide bandgap materials' advanced efficiency and reliability to a broader range of energy-conscious applications. These applications include inverters for electric/hybrid vehicles, solar or wind power generation, high-efficiency drives, power supplies, and smart-grid equipment. An extended voltage range from 650V to 1700V features excellent switching performance combined with very low on-state resistance RDS(on) per area Figure Of Merit. ST SiC MOSFETs allow the design of more efficient and compact systems. The STMicro 1200V SiC MOSFETs exhibit an outstanding temperature rating of 200°C for improved thermal design of power electronics systems. Compared to silicon MOSFET, SiC MOSFET also features significantly reduced switching losses with minimal variation versus the temperature.  

Features

  • Automotive-grade (AG) qualified devices
  • Very high-temperature handling capability (max. TJ = 200°C)
  • Very low switching losses (minimal variation versus temperature) allowing to operate at a very high switching frequency
  • Low on-state resistance over the temperature range
  • Simple to drive
  • Very fast and robust intrinsic body diode proved

Applications

  • Solar inverters, UPS
  • Motor drives
  • High-voltage DC-DC converters
  • Switch mode power supplies

SiC MOSFET Portfolio

STMicroelectronics Silicon Carbide Power MOSFETs

The STMicro STPOWER SiC MOSFET portfolio offers state-of-the-art packages (HiP247, H2PAK-7, TO-247 long leads, STPAK, and HU3PAK) designed for automotive and industrial applications.

 

Content Stream

STMicroelectronics Silicon Carbide Power MOSFETs

Videos

SiC Power Devices Infographic

Infographic - STMicroelectronics Silicon Carbide Power MOSFETs
Gepubliceerd op: 2015-04-08 | Bijgewerkt op: 2026-02-03