Texas Instruments TMS320F28003x/TMS320F28003x-Q1 Real-Time MCUs

Texas Instruments TMS320F28003x/TMS320F28003x-Q1 Real-Time Microcontrollers are part of the C2000™ real-time microcontrollers. The C2000 microcontrollers are scalable, ultra-low latency devices designed for efficiency in power electronics, including high power density, high switching frequencies, and supporting the use of GaN and SiC technologies.

The TI TMS320F28003x/TMS320F28003x-Q1 Real-Time Microcontrollers offer a real-time control subsystem based on TI’s 32-bit C28x DSP core, which provides 120MHz of signal-processing performance for floating- or fixed-point code running from either on-chip flash or SRAM. The TMS320F28003x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • TMS320C28x 32-bit DSP core at 120MHz
    • IEEE 754 Floating-Point Unit (FPU)
      • Support for Fast Integer Division (FINTDIV)
    • Trigonometric Math Unit (TMU)
      • Support for Nonlinear Proportional Integral Derivative (NLPID) control
    • CRC Engine and Instructions (VCRC)
    • Ten hardware breakpoints (with ERAD)
  • Programmable Control Law Accelerator (CLA)
    • 120MHz
    • IEEE 754 single-precision floating-point instructions
    • Executes code independently of the main CPU
  • On-chip memory
    • 384KB (192KW) of flash (ECC-protected) across three independent banks
    • 69KB (34.5KW) of RAM (ECC-protected)
    • Dual-zone security
    • Secure Boot and JTAG Lock
  • Clock and system control
    • Two internal 10MHz oscillators
    • Crystal oscillator or external clock input
    • Windowed watchdog timer module
    • Missing clock detection circuitry
    • Dual-clock Comparator (DCC)
  • 3.3V I/O design
    • Internal VREG generation allows for a single supply design
    • Brownout reset (BOR) circuit
  • System peripherals
    • 6-channel Direct Memory Access (DMA) controller
    • 55 individually programmable multiplexed
    • General-Purpose Input/Output (GPIO) pins
    • 23 digital inputs on analog pins
    • 2 digital inputs/outputs on analog pins (AGPIO)
    • Enhanced Peripheral Interrupt Expansion (ePIE)
    • Multiple low-power mode (LPM) support
    • Embedded Real-time Analysis and Diagnostic (ERAD)
    • Unique Identification (UID) number
  • Communications peripherals
    • One Power-Management Bus (PMBus) interface
    • Two Inter-integrated Circuit (I2C) interfaces
    • One Controller Area Network (CAN/DCAN) bus port
    • One Controller Area Network with Flexible Data-Rate (CAN FD/MCAN) bus port
    • Two Serial Peripheral Interface (SPI) ports
    • Two UART-compatible Serial Communication Interface (SCI)
    • Two UART-compatible Local Interconnect Network (LIN) interfaces
    • Fast Serial Interface (FSI) with one transmitter and one receiver (up to 200Mbps)
  • Analog system
    • Three 4MSPS, 12-bit Analog-to-Digital Converters (ADCs)
      • Up to 23 external channels (includes the two GPDAC outputs)
      • Four integrated Post-Processing Blocks (PPB) per ADC
    • Four windowed comparators (CMPSS) with 12-bit reference Digital-to-Analog Converters (DACs)
      • Digital glitch filters
    • Two 12-bit buffered DAC outputs
  • Enhanced control peripherals
    • 16 ePWM channels with eight channels that have the high-resolution capability (150ps resolution)
      • Integrated dead-band support
      • Integrated hardware trip zones (TZs)
    • Three Enhanced Capture (eCAP) modules
      • High-resolution Capture (HRCAP) available on one of the three eCAP modules
    • Two Enhanced Quadrature Encoder Pulse (eQEP) modules with support for CW/CCW operation modes
    • Eight Sigma-Delta Filter Module (SDFM) input channels (two parallel filters per channel)
      • Standard SDFM data filtering
      • Comparator filter for fast action for overvaluing or undervaluing condition
    • Embedded Pattern Generator (EPG)
  • Configurable Logic Block (CLB)
    • 4 tiles
    • Augments existing peripheral capability
    • Supports position manager solutions
  • Host Interface Controller (HIC)
    • Access to internal memory from an external host
  • Background CRC (BGCRC)
    • One cycle CRC computation on 32 bits of data
  • Advanced Encryption Standard (AES) accelerator
  • Live Firmware Update (LFU)
    • Fast context switching from old to new firmware
    • Flash bank erase time improvements
  • Diagnostic features
    • Memory Power On Self Test (MPOST)
    • Hardware Built-in Self Test (HWBIST)
  • Package options:
    • 100-pin Low-profile Quad Flatpack (LQFP) [PZ suffix]
    • 80-pin Low-profile Quad Flatpack (LQFP) [PN suffix]
    • 64-pin (LQFP) [PM suffix]
    • 48-pin (LQFP) [PT suffix]
  • Temperature options:
    • –40°C to 125°C Free-air (TA)
    • –40°C to 150°C Junction (TJ)

Applications

  • Appliances
    • Air conditioner outdoor unit
  • Building automation
    • Door operator drive control
  • Industrial machine and machine tools
    • Automated sorting equipment
    • Textile machine
  • AC inverter and VF drives
    • AC drive control module
    • AC drive position feedback
    • AC drive power stage module
  • Linear motor transport systems
    • Linear motor power stage
  • Single and multi-axis servo drives
    • Servo drives position feedback
    • Servo drive power stage module
  • Speed controlled BLDC drives
    • AC-input BLDC motor drive
    • DC-input BLDC motor drive
  • Factory automation
    • Robot servo drive
    • Mobile robot motor control
    • Position sensor
  • Industrial power
    • Industrial AC-DC
  • UPS
    • Three-phase UPS
    • Single-phase online UPS
  • Telecom and server power
    • Merchant DC/DC
    • Merchant network and server PSU
    • Merchant telecom rectifiers
  • ADAS
    • Mechanically scanning LIDAR
  • Hybrids, electric and powertrain systems
    • DC/DC converter
    • Inverter and motor control
    • On-board (OBC) and wireless charger
    • Virtual engine sound system (VESS)
    • Engine fan
    • eTurbo/charger
    • Pump
    • Electric power steering (EPS)
  • Infotainment and cluster
    • Head-up display
    • Automotive head unit
    • Automotive external amplifier
  • Body electronics and lighting
    • Automotive HVAC compressor module
    • DC/AC inverter
    • Headlight
  • EV charging infrastructure
    • AC charging (pile) station
    • DC charging (pile) station
    • EV charging station power module
    • Wireless EV charging station
  • Renewable energy storage
    • Energy storage power conversion system (PCS)
  • Solar energy
    • Central inverter
    • Microinverter
    • Solar power optimizer
    • Solar arc proteMicroinverter
    • Rapid shutdown
    • String inverter

Block Diagram

Texas Instruments TMS320F28003x/TMS320F28003x-Q1 Real-Time MCUs
Gepubliceerd op: 2022-04-05 | Bijgewerkt op: 2025-05-12