Texas Instruments TMDSCNCD280039C ControlCARD Evaluation Module

Texas Instruments TMDSCNCD280039C ControlCARD Evaluation Module (EVM) is a low-cost evaluation and development board for the TI C2000™ MCU series of F28003x devices. It comes with an HSEC180 (180-pin high-speed edge connector) and, as a controlCARD, is ideal for initial evaluation and prototyping. For assessment of the Texas Instruments TMDSCNCD280039C, a 180-pin docking station TMDSHSECDOCK is required and can be purchased separately.

Features

  • Hardware Features
    • Isolated on-board XDS110 USB-to-JTAG debug probe enables real-time in-system programming and debugging
    • Standard 180-pin controlCARD HSEC interface
    • Analog I/O, digital I/O, and JTAG signals at card interface
    • Hardware files are in C2000Ware at boards\controlCARDs\TMDSCNCD280039C

Kit Contents

  • TMDSCNCD280039C evaluation board
  • USB Type-A male to USB Type-C® male cable

Videos

Key Components - Front

Mechanical Drawing - Texas Instruments TMDSCNCD280039C ControlCARD Evaluation Module

Key Components - Back

Mechanical Drawing - Texas Instruments TMDSCNCD280039C ControlCARD Evaluation Module
Gepubliceerd op: 2022-02-16 | Bijgewerkt op: 2025-04-16